User & Safety Instructions 2749585 Intex 64136ND DuraBeam PillowRestRaised Airbed (L x W x H) 203 x 152 x 42 cm Grey
Description
The 152 x 203 x 42 cm air bed "Deluxe Pillow Rest Raised Airbed" Queen with integrated electric pump from Intex's Dura-Beam® Plus series is the perfect sleep solution for home use. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side, the comfortable mattress height of 42 cm as well as the integrated cushion enable an absolutely pleasant relaxation and a restful sleep. The in-built electric pump (220 - 240 V) makes pumping fast and simple. No need for a separate pump. The airbed is inflated within 3 ¼ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
The 152 x 203 x 42 cm air bed "Deluxe Pillow Rest Raised Airbed" Queen with integrated electric pump from Intex's Dura-Beam® Plus series is the perfect sleep solution for home use. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side, the comfortable mattress height of 42 cm as well as the integrated cushion enable an absolutely pleasant relaxation and a restful sleep. The in-built electric pump (220 - 240 V) makes pumping fast and simple. No need for a separate pump. The airbed is inflated within 3 ¼ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?