• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64412ND TWIN COMFORT-PLUSH AIRBED Airbed (L x W x H) 191 x 99 x 46 cm Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

136 kg

Factory colour

Grey

Dim

(L x W x H) 191 x 99 x 46 cm

Product type

Airbed

Width

99 cm

Height

46 cm

Length

191 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865500 Intex 64412ND TWIN COMFORT-PLUSH AIRBED Airbed (L x W x H) 191 x 99 x 46 cm Grey

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)