2-in-1 valve with extra-wide openings for quick inflation and draining
25 cm mattress height for extra comfort
Easy to fold for storage and travel
Technical specifications
Max. load capacity
136 kg
Factory colour
Blue
Dim
(L x W x H) 191 x 99 x 25 mm
Weight
8.76 kg
Product type
Airbed
Width
99 mm
Height
25 mm
Length
191 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2233866 Intex 64757 Classic Down Airbed (L x W x H) 191 x 99 x 25 mm Blue
Description
For use in camping or as a guest bed. The 191 x 99 x 25 cm air bed of the Classic Downy series is the best-selling air bed of Intex worldwide. A quality-tested 0.52 mm thick, waterproof and flocked top as well as a 0.38 mm thick vinyl bottom or side wall ensure a pleasant and above all stable use. A mattress height of 22 cm provides extra comfort. A large 2-in-1 valve with an extra-wide opening for quick air inflation and draining is integrated as standard.
Convenient! The patented "Wave Beam" design by Intex enables a high stability and a pleasant sleep comfort.
2-in-1 valve Intex's air bed is not only quickly built up, but also dismantled just as quickly with the integrated 2-in-1 valve with an extra-wide opening.
This text is machine translated.
Features
Quality tested, waterproof, flocked top.
Fiber-Tech™ technology for perfect lying comfort
2-in-1 valve with extra-wide openings for quick inflation and draining
25 cm mattress height for extra comfort
Easy to fold for storage and travel
Maximum load capacity 136 kg
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
For use in camping or as a guest bed. The 191 x 99 x 25 cm air bed of the Classic Downy series is the best-selling air bed of Intex worldwide. A quality-tested 0.52 mm thick, waterproof and flocked top as well as a 0.38 mm thick vinyl bottom or side wall ensure a pleasant and above all stable use. A mattress height of 22 cm provides extra comfort. A large 2-in-1 valve with an extra-wide opening for quick air inflation and draining is integrated as standard.
Convenient! The patented "Wave Beam" design by Intex enables a high stability and a pleasant sleep comfort.
2-in-1 valve Intex's air bed is not only quickly built up, but also dismantled just as quickly with the integrated 2-in-1 valve with an extra-wide opening.
This text is machine translated.
Features
Quality tested, waterproof, flocked top.
Fiber-Tech™ technology for perfect lying comfort
2-in-1 valve with extra-wide openings for quick inflation and draining
25 cm mattress height for extra comfort
Easy to fold for storage and travel
Maximum load capacity 136 kg
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?