User & Safety Instructions 2749588 Intex 64926ND PremaireElevated Airbed (L x W x H) 203 x 152 x 46 cm White, Grey
Description
The 152 x 203 x 46 cm air bed "PremAire 2 Airbed" Queen with integrated digital pump from Intex's PremAire® series is the perfect sleep solution for home use. The revolutionary PremiAire® mattresses offer the perfect combination of luxurious comfort and first class durability. The patented Fiber-Tech™ technology offers unparalleled structural strength and support, further enhanced by heavy and puncture-resistant 2-ply laminated side panels for amazing durability. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The bed has a soft top that offers unparalleled comfort, complemented by an elevated bed height of 46 cm that makes it easy to get the ultimate sleep experience in the bed. The built-in digital comfort pump (220 - 240 V) makes pumping fast and simple and does not require a separate pump. The airbed is inflated within 4 ½ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
The 152 x 203 x 46 cm air bed "PremAire 2 Airbed" Queen with integrated digital pump from Intex's PremAire® series is the perfect sleep solution for home use. The revolutionary PremiAire® mattresses offer the perfect combination of luxurious comfort and first class durability. The patented Fiber-Tech™ technology offers unparalleled structural strength and support, further enhanced by heavy and puncture-resistant 2-ply laminated side panels for amazing durability. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The bed has a soft top that offers unparalleled comfort, complemented by an elevated bed height of 46 cm that makes it easy to get the ultimate sleep experience in the bed. The built-in digital comfort pump (220 - 240 V) makes pumping fast and simple and does not require a separate pump. The airbed is inflated within 4 ½ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?