• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 66803NP CozyKidz Kids airbed (L x W x H) 157 x 88 x 18 cm Blue, Pink, No colour selection

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intex child air bed "CozyKidz" 2 colored sortiment., 88x157x18cm

  • 2 sorted by color – no color selection possible
  • Suitable for children aged 3 to 10 years
  • With 6 bits. Storage pouch and repair patches

Technical specifications

Factory colour

Blue

Pink

No colour selection

Dim

(L x W x H) 157 x 88 x 18 cm

Product type

Kids airbed

Width

88 cm

Height

18 cm

Length

157 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335133 Intex 66803NP CozyKidz Kids airbed (L x W x H) 157 x 88 x 18 cm Blue, Pink, No colour selection

Description

Intex's 88 x 157 x 18 cm Cozy Kidz Airbeds are perfect for children. With a velvety plush sleeping area, these child's air beds offer the perfect combination of comfort and versatility. Whether for overnight stays, for lunch or travel, these colorful air beds provide the perfect sleeping solution for children. The bed can be easily transported and stored by the practical storage bag.
The scope of delivery includes a repair patch. Airbeds are available in two colors: Blue and pink (color selection not possible).

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)