Water-resistant and flocked surface in a cordalled structure
Atarker vinyl base for high load capacity
Size 114 x 114 x 71 cm approx.
Technical specifications
Factory colour
Grey
Dim
(L x W x H) 114 x 114 x 71 cm
Product type
Armchair
Width
114 cm
Height
71 cm
Length
114 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3065709 Intex 68579NP BEANLESS BAG Armchair (L x W x H) 114 x 114 x 71 cm Grey
Description
In addition to a cool surface, this gray, inflatable chair from Intex offers a comfortable and relaxed seating. With dimensions of 114 x 114 x 71 cm it creates more than adequate space for large and small. The water-resistant and flocked surface in cordsimilar structure and a strong vinyl floor provide for a high load-carrying capacity. An excellent seat bag without the annoying bean bag inserts and protective covers. Simply fold apart and blow up, and in just a few minutes you have a super-soft seat bag, which is perfect for lounging, studying or watching movies. Ideal for indoor use.
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
In addition to a cool surface, this gray, inflatable chair from Intex offers a comfortable and relaxed seating. With dimensions of 114 x 114 x 71 cm it creates more than adequate space for large and small. The water-resistant and flocked surface in cordsimilar structure and a strong vinyl floor provide for a high load-carrying capacity. An excellent seat bag without the annoying bean bag inserts and protective covers. Simply fold apart and blow up, and in just a few minutes you have a super-soft seat bag, which is perfect for lounging, studying or watching movies. Ideal for indoor use.
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?