• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery RA04 32Wh Replace 14.8 V 2200 mAh HP

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IPC-computer replacement battery for HP

  • Optimal fit
  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed
  • This text is machine translated.

Technical specifications

  • Energy 32 Wh
Product type

Laptop battery

for brands

HP

Compatible with

HP ProBook 430 G1

HP ProBook 430 G2

replaces original battery

708459-001

707618-541

745662-001

RA04040XL-CL

Capacity (mAh, Ah)

2200 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Description

High-quality and high-performance spare battery of IPC forHP notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.