• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isolating amplifier MINI MCR-SL-U-UI-NC 2865007 Phoenix Contact

Input signal (voltage) (max.)
30 V
Type
MINI MCR-SL-U-UI-NC
Input signal (voltage)
Analogsignalen bis 30 V
Content
1 pc(s)
Mounting method
Snap mounting support rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 375.00
-12 %
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MINI MCR-SL-U-UI-NC

Input signal (voltage) (max.)

30 V

Input signal (voltage)

Analogsignalen bis 30 V

Content

1 pc(s)

Snap mounting support rail

6.2

93.1 mm

101.2 mm

0.45 W

-20-65 °C

Screw connection

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567663 Isolating amplifier MINI MCR-SL-U-UI-NC 2865007 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 567663 Isolating amplifier MINI MCR-SL-U-UI-NC 2865007 Phoenix Contact

Description

MCR 3-way isolation amplifier, with configurable input/output, for electrical isolation and conversion of analog signals up to 30 V, with screw connection, standard configuration

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)