• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isolation amplifier MACX MCR-EX-SL-2NAM-R-UP 2865984 Phoenix Contact

Type
MACX MCR-EX-SL-2NAM-R-UP
Content
1 pc(s)
Operating voltage U(B)
Weitbereichsversorgung
Mounting method
Other
Width
17.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-EX-SL-2NAM-R-UP

Content

1 pc(s)

Operating voltage U(B)

Weitbereichsversorgung

Other

17.5

112.5 mm

113.7 mm

1.1 W

TRUE

-40-60 °C

Screw connection

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788162 Isolation amplifier MACX MCR-EX-SL-2NAM-R-UP 2865984 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788162 Isolation amplifier MACX MCR-EX-SL-2NAM-R-UP 2865984 Phoenix Contact

Description

2-channel Ex-i NAMUR isolation amplifier with wide-range power supply for proximity sensors and switches. Every channel has a relay with PDT contact as a signal output. Line fault detection (LFD), 3-way isolation, SIL 2.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)