• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Italeri 3906 Scania R730 Streamline 4x2 HGV assembly kit 1:24

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1:24 Scania R730 Streamline 4x2

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

HGV assembly kit

Scale

1:24

Manufacturer part #

3906

Model

Scania R730 Streamline 4x2

Length

247 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362261 Italeri 3906 Scania R730 Streamline 4x2 HGV assembly kit 1:24

Description

The Scania R series heavy-duty tractor, available with a V8 engine, has been developed on the basis of current world market requirements. SCANIA V8 engines are built for the most demanding tasks and are considered robust, responsive and efficient. The Scania R series is designed to meet the highest demands in terms of fuel consumption and reliability. The exterior design gives the vehicles an impressive appearance on the road and is considered the design number one for fantastic "SHOW TRUCKS", the famous decorated tractors. The stunning exterior design is complemented by an exclusive new interior that offers exceptional driver comfort and a wide range of color and material options. Our model also comes with a fantastic decal sheet and an accurate, application-ready sheet with metallic stickers to give the tractor an appropriate finish. In addition, the package contains new chrome-plated plastic parts, which make the model particularly realistic.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.96€ 96.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)