The mobile hood can be opened to see the highly detailed CAT 3408 V-8 turbodiesel engineAccurate chassis with two drive axlesFinely detailed cab with interiorMulti-part tipper with a tailgate that can be openedMoving tipping trough can be raised by means of a simulated 4-stage hydraulic cylinderSet of ten soft black tires with a realistic profileMany chrome-plated parts
Technical specifications
295 piecesSuitable starting from 12 yearsDim. (LxWxH) 321 x 140 mm
Product type
HGV assembly kit
Scale
1:25
Manufacturer part #
12628
No. of parts
115
Model
Kenworth W-900 Dump Truck
Height
140 mm
Length
331 mm
Variants(All information include VAT, plus shipping costs)
Large piles of sand, gravel, rock, asphalt, ore and countless other types of bulk materials often have to be transported, and in such situations a tipper is often used to do the work. A dumper is also known as a "tipper," WAS means the front of the trough can be raised to tilt or drain the load through the tailgate to be opened. Various special companies offer tilt trays for multi-axle heavy-duty chassis from truck manufacturers such as Kenworth®. Many modern tilting superstructures are made of aluminum and, like the heavy-duty trolleys on which they are mounted, often decorated with elaborate paints and chrome plating. This 1:25 Kenworth W900 is equipped with a typical US dump as seen in the USA and Canada.
This text is machine translated.
Scope of delivery
Plastic model kit
Decals
Installing Instructions.
Description
Large piles of sand, gravel, rock, asphalt, ore and countless other types of bulk materials often have to be transported, and in such situations a tipper is often used to do the work. A dumper is also known as a "tipper," WAS means the front of the trough can be raised to tilt or drain the load through the tailgate to be opened. Various special companies offer tilt trays for multi-axle heavy-duty chassis from truck manufacturers such as Kenworth®. Many modern tilting superstructures are made of aluminum and, like the heavy-duty trolleys on which they are mounted, often decorated with elaborate paints and chrome plating. This 1:25 Kenworth W900 is equipped with a typical US dump as seen in the USA and Canada.
This text is machine translated.
Scope of delivery
Plastic model kit
Decals
Installing Instructions.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.