Prevents the triggering of automatic circuit breakers when the machine starts up
Top hat DIN rail mounting
Technical specifications
Minimum connection power:> 100 W
Power rating (max.)
2700 W
Factory colour
White
Dim
(W x H x D) 45 x 108 x 78 mm
Type A
Screws
Type B
Screws
Width
45 mm
Height
108 mm
Depth
78 mm
Operating voltage
230 V/50 Hz
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1273195 IVT 18017-H Starting current limitation ASB 12-H White
Description
Housing for DIN rail mounting in switchboards and distribution boxes. When using electric tools (e.g., circular saws, angle grinder, compressors, pumps, etc.) or transformers, it often that unintentionally trigger fuse elements. This can be traced back to the current peaks which occur when switching on of such consumers. The electronically Controlled starting current limiter catch this current peaks and thus prevent unnecessary triggering of the upstream fuse elements. On the basis of the reset time of< 0,4s, the device is short still turning off an electronic device is ready for use again.
This text is machine translated.
Hints
The starting current limitation should not be used for voltage transformers and generators, which do not provide the necessary start-up current of each consumer.
Description
Housing for DIN rail mounting in switchboards and distribution boxes. When using electric tools (e.g., circular saws, angle grinder, compressors, pumps, etc.) or transformers, it often that unintentionally trigger fuse elements. This can be traced back to the current peaks which occur when switching on of such consumers. The electronically Controlled starting current limiter catch this current peaks and thus prevent unnecessary triggering of the upstream fuse elements. On the basis of the reset time of< 0,4s, the device is short still turning off an electronic device is ready for use again.
This text is machine translated.
Hints
The starting current limitation should not be used for voltage transformers and generators, which do not provide the necessary start-up current of each consumer.