
Jäger Direkt 743130 Cable mount Detachable 743130 Bundle Ø range 8 mm (max) brickwork plug-fit, halogen-free, silicone-f
Highlights & Details
Jäger Direkt 743130 Cable mount Detachable 743130 Bundle Ø range 8 mm (max) brickwork plug-fit, halogen-free, silicone-free, UV-proof Light grey 1 pc(s)
- Light grey
- Cable mount
- Detachable
- Bundle Ø range 8 mm (max)
Technical specifications
- Product type
Cable mount
- Features
brickwork plug-fit
halogen-free
silicone-free
UV-proof
- Fastening method
Detachable
- Bundle Ø range
8 mm (max)
- Bundle Ø (max.)
8 mm
- Material
Polypropylene
- Factory colour
Light grey
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
743130
- Width
6 mm
- Height
70 mm
- Type
743130
- Material (details)
Polypropylene, UV stabilized, halogen and silicone
- Type
Double
- Bundle diameter
8 - 20 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 540217 Jäger Direkt 743130 Cable mount Detachable 743130 Bundle Ø range 8 mm (max) brickwork plug-fit, halogen-free, silicone-f
Description
Time saving of up to 70%, drill - insert - done
·Secure hold through excentric teeth, ideal for laying of rigid and flexible installation pipes
· Use in concrete and solid bricks.
Siting tip: fastening in mounting slots in the wall!
Frequently Bought Together
(*All information is plus legal VAT)€ 5.20*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























