Prismatic
Non-standard battery (rechargeable)
LiPo
(W x H x D) 30.5 x 10 x 50 mm
3.7 V
1430 mAh
Cable
4.28 V
725 mA
3 V
2.9 A
0.290 A
-20 °C
+60 °C
30.5 mm
10 mm
50 mm
30 g
1 pc(s)
LP103048JU
Yes
Yes
Datasheet 2141934 Jauch Quartz LP103048JU Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 1430 mAh 1 pc(s)
User & Safety Instructions 2141934 Jauch Quartz LP103048JU Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 1430 mAh 1 pc(s)
€ 34.98€ 29.98*
The necessary accessories are required to use the article as described.