Prismatic
Non-standard battery (rechargeable)
LiPo
(W x H x D) 22 x 4 x 27 mm
3.7 V
140 mAh
Cable
4.28 V
150 mA
3 V
0.300 A
0.075 A
-20 °C
+60 °C
22 mm
4 mm
27 mm
5 g
1 pc(s)
LP402025JU
Yes
Yes
Datasheet 2141929 Jauch Quartz LP402025JU Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 140 mAh 1 pc(s)
User & Safety Instructions 2141929 Jauch Quartz LP402025JU Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 140 mAh 1 pc(s)
€ 33.98€ 26.98*
The necessary accessories are required to use the article as described.