• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jauch Quartz LP503040JH Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 600 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-Po rechargeable battery LP503040JH

  • Coated with plastic-coated aluminum foil
  • Low weight and flexible use
  • With protective electronics

Technical specifications

  • Cable length: 50 mm.
Size

Prismatic

Product type

Non-standard battery (rechargeable)

Technology

LiPo

Dim

(W x H x D) 30.5 x 5 x 42 mm

Voltage

3.7 V

Capacity (mAh, Ah)

600 mAh

Special-purpose battery features

Cable

Max. charge voltage

4.28 V

Max. charging current

325 mA

Terminal voltage

3 V

Discharge current (max.)

1.3 A

Continuous discharge

0.130 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

30.5 mm

Height

5 mm

Depth

42 mm

Weight

13 g

Content

1 pc(s)

Type

LP503040JH

Rechargeable

Yes

Integrated surge protection

Yes

Documents & Downloads

Datasheet

Datasheet 2141942 Jauch Quartz LP503040JH Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 600 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2141942 Jauch Quartz LP503040JH Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 600 mAh 1 pc(s)

Description

If designs are to be designed flexibly, this lithium polymer battery is the ideal solution.

This text is machine translated.

Features

  • Coated with plastic-coated aluminum foil
  • Lightweight
  • Flexible to use
  • With protective electronics
  • Over- and deep discharge protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)