Prismatic
Non-standard battery (rechargeable)
LiPo
(W x H x D) 34.5 x 6 x 45 mm
3.7 V
850 mAh
Cable
4.28 V
450 mA
3 V
1.8 A
0.180 A
-20 °C
+60 °C
34.5 mm
6 mm
45 mm
20 g
1 pc(s)
LP603443JU
Yes
Yes
Datasheet 2141951 Jauch Quartz LP603443JU Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 850 mAh 1 pc(s)
User & Safety Instructions 2141951 Jauch Quartz LP603443JU Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 850 mAh 1 pc(s)
€ 28.98*
The necessary accessories are required to use the article as described.