• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it IPC Keyboard 01A IP65 NEMA 4X Corded Keyboard German, QWERTZ Silver Dustproof, IP65, Splashproof, Tamperproof

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT NEMAX 4 IP65 stainless steel keyboard

  • Industrial keyboard for installation
  • 66 Keys
  • IP65/NEMAX 4, dust tested
  • Vand Alis must be protected
  • Material Front + buttons stainless steel 304
  • Mounting frame alluminium
  • 300 * 110 mm (front)
  • Layout German
  • Operating temperature -10 to +60 °C

Technical specifications

  • Buttons: 66
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Dustproof

IP65

Splashproof

Tamperproof

Factory colour

Silver

Width

300 mm

Height

10 mm

Depth

110 mm

Documents & Downloads

Datasheet

Datasheet 1613428 Joy-it IPC Keyboard 01A IP65 NEMA 4X Corded Keyboard German, QWERTZ Silver Dustproof, IP65, Splashproof, Tamperproof

User & Safety Instructions

User & Safety Instructions 1613428 Joy-it IPC Keyboard 01A IP65 NEMA 4X Corded Keyboard German, QWERTZ Silver Dustproof, IP65, Splashproof, Tamperproof

Description

These keyboard was developed for professional use and will also meet the highest requirements. It is manufactured from stainless steel and according to IP65 waterproof. Through the very robust design are self-strong impacts are no problem. The identification of the keys is done via laser engraving. Here through is even contact with chemicals is no problem.

The keyboard is connected to a PC via USB.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)