• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing cable Total number of pins 2 Contact spacing: 2 mm PALR-02VF 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
2 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector – pitch 2.0 mm, PHD series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

CS

2 mm

Pins per row

2

Total number of pins

2

Content

1 pc(s)

Manufacturer part #

PALR-02VF

Industrial packaging

No

RoHS-compliant

Yes

Type

PALR-02VF

Material (details)

PA 66 UL94V-0

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.33 mm²

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 1426217 JST Pin housing cable Total number of pins 2 Contact spacing: 2 mm PALR-02VF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426217 JST Pin housing cable Total number of pins 2 Contact spacing: 2 mm PALR-02VF 1 pc(s)

Description


2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)