• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00562984 00562984 Conductivity sensor 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,979.00 / piece)
€ 1,979.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity sensor

Length

70 mm

Type

00562984

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756520 Jumo 00562984 00562984 Conductivity sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756520 Jumo 00562984 00562984 Conductivity sensor 1 pc(s)

User & Safety Instructions 2756520 Jumo 00562984 00562984 Conductivity sensor 1 pc(s)

Description

This conductive conductivity sensor has a cell constant of K=0.01 (for measuring ranges 0.05 to 10 US/cm or 0.1 to 20 MOhm/cm) as well as a measuring insert Pt1000 in two-wire circuit. The installation takes place via the PEKA process connection adapter with EHEDG certification, which is made of stainless steel (1.4435). An M12 plug is available as an electrical connection. The material of the electrode is stainless steel (1.4435). Installed length 70 mm. The operating temperature is 0 to +135 °C in the normal operation and up to +150 °C for max. 45 min. During sterilization. The maximum pressure load is 9 bar at 25 °C and 15 bar at 150 °C (max. 45 min.). This version is a so-called pharmaceutical version with an acceptance test certificate n. EN 10204 3.1 for material and roughness, roughness of the medium-contact parts small 0.8 my, with ASTM-certificate and welded in foil. CAUTION: These measuring cells can only be used with an optional PEKA adapter.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)