User & Safety Instructions 2756526 Jumo 00566250 1 pc(s)
User & Safety Instructions 2756526 Jumo 00566250 1 pc(s)
Description
The 4-channel analog input module (component of the entire mTRON T system) has four universal analog inputs with galvanic isolation for thermocouples, resistance thermometers, resistance potentiometers, remote resistance transmitters or unit signals (current or voltage) as well as a digital input (0/24 V DC). The digitized input values/states are available in the system for further processing. The presence of the power supply, the operating states of the module and the logical states of the digital input are indicated by LEDs. An optional setup program allows the user to conveniently configure the analog input module. If servicing is required, the module slot can be simply pulled forwards out of the housing. The housing including bus board is thereby installed on the DIN rail. The voltage supply is DC24 V power supply +25/-20%.
This text is machine translated.
Description
The 4-channel analog input module (component of the entire mTRON T system) has four universal analog inputs with galvanic isolation for thermocouples, resistance thermometers, resistance potentiometers, remote resistance transmitters or unit signals (current or voltage) as well as a digital input (0/24 V DC). The digitized input values/states are available in the system for further processing. The presence of the power supply, the operating states of the module and the logical states of the digital input are indicated by LEDs. An optional setup program allows the user to conveniently configure the analog input module. If servicing is required, the module slot can be simply pulled forwards out of the housing. The housing including bus board is thereby installed on the DIN rail. The voltage supply is DC24 V power supply +25/-20%.
This text is machine translated.
What kind of Transducers (Misc.) are you looking for?