• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00566252 1 pc(s)

1/5
Type
00566252
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00566252

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756528 Jumo 00566252 1 pc(s)

Datasheet 2756528 Jumo 00566252 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756528 Jumo 00566252 1 pc(s)

User & Safety Instructions 2756528 Jumo 00566252 1 pc(s)

Description

The 12-channel digital in/output module (component of the entire mTRON T system) for DIN rail mounting has a power supply of DC 24 V +25/ -20%. The module has twelve channels, which can be optionally configured as digital inputs or digital outputs. The digitized input states are available in the system for further processing. The digital outputs are controlled via the system bus by digital signals (assignment via the connection list or directly from the PLC). The load current of up to 6 A (12 x max. 500 mA) is to be supplied via the front-sided terminals +24 V/ GND. The presence of the power supply, the operating states of the module as well as the states of the digital inputs and outputs are indicated by LEDs. A setup program allows the user to conveniently configure the digital I/O module. If servicing is required, the module slot can be simply pulled forwards out of the housing. The housing including bus board is thereby installed on the DIN rail.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)