• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60002110 Setpoint selector set

Product type
Setpoint selector set
Mounting type
Screw fastening
Type
60002110
Manufacturer part #
60002110
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Setpoint selector set

Type

60002110

Manufacturer part #

60002110

Mounting type

Screw fastening

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756872 Jumo 60002110 Setpoint selector set

User & Safety Instructions

User & Safety Instructions 2756872 Jumo 60002110 Setpoint selector set

Description

The set-point value controller consists of a adjusting knob (slate gray RAL 7015, material thermoplastic), a scale (gravel gray RAL 7032, material thermoplastic) and two screws M3 x 8 in accordance with DIN 84 (nickel-plated brass). The distance between the holes is 22 mm. A disk is also included in the delivery which can be used to limit the set point. The scale has a maximum adjustment range of 250 degrees. The setpoint adjuster is used for temperature setting in thermostats which do not have a specific setting scale.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)