• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 701580/0-01-23-30 Temperature controller Pt100 -200 up to +600 °C (W x H) 76 mm x 36 mm

Product type
Temperature controller
Operating voltage
24 V DC
Max. temperature reading
+600 °C
No. of relay outputs
2
Sensor type
Pt100
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

701580/0-01-23-30

Operating voltage

24 V DC

Reading range

-200 up to +600 °C

Max. temperature reading

+600 °C

Min. temperature reading

-200 °C

No. of relay outputs

2

Dim

(W x H) 76 mm x 36 mm

Height

36 mm

Width

76 mm

Sensor type

Pt100

Manufacturer part #

30047357

Mounting type

Recess-mount

Weight

154 g

Documents & Downloads

Datasheet

Datasheet 2973177 Jumo 701580/0-01-23-30 Temperature controller Pt100 -200 up to +600 °C (W x H) 76 mm x 36 mm

User & Safety Instructions

User & Safety Instructions 2973177 Jumo 701580/0-01-23-30 Temperature controller Pt100 -200 up to +600 °C (W x H) 76 mm x 36 mm

Description

This smart digital display serves to display the electronic resistance thermometer (Pt100 or Pt1000) in a two-wire circuit. Other functions are limit value monitoring, min./max. value storage, hold function and tare function. The device is equipped with 2 relays (change-over and normally-open). The device is characterized by a simple, clearly structured operation with text supported in the national languages German, English, French and Spanish. Process values, texts and parameters are displayed in two 18-segment LCD displays. Additional display elements inform about the switching positions of the outputs, timer status and the temperature unit. Print terminals with push-in technology enables a fast electrical installation. Operation, parameterization and configuration is performed by means of a membrane keypad with four keys. The device can be comfortably configured with a PC through the help of setup program. During configuration via the USB interface no separate power supply is required (USB-powered).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)