• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Bang-bang Temperature controller 115 °C (max.) 16 A relay

1/4
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
115 °C
Outputs (thermostats)
16 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

60003218

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

115 °C (max.)

Max. temperature reading

115 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Length

132 mm

Manufacturer part #

60003218

Mounting type

Recess-mount

Documents & Downloads

Datasheet

Datasheet 2756935 Jumo Bang-bang Temperature controller 115 °C (max.) 16 A relay

User & Safety Instructions

User & Safety Instructions 2756935 Jumo Bang-bang Temperature controller 115 °C (max.) 16 A relay

Description

Its galvanized steel plate housing makes the 1-pin mechanical thermostat very robust and can also be used in harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 115 °C. The smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 132 mm. The remote control cable of the thermostat is also made of copper and can be laid flexibly under consideration of a bending radius of 5 mm. The first 460mm from the switching head are covered with an electrically insulating PVC protective hose. The maximum permissible ambient temperature at the switching head (protection class IP00) is 80 °C. The temperature compensation reduces the influence of the ambient temperature on the control head to a minimum. The switch head is attached using a mounting bridge using two screws M4 x 28. With the help of a setpoint adjuster, which is available as an accessory, the desired shut-off temperature on a scale can be easily adjusted. The temperature controller has a high switching point accuracy of +/- 3 % in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made at the flat plugs (A 6.3 x 0.8 DIN 46244) of the switching set, which can directly switch a maximum permissible switching power of AC 230 Volt / 16 A. The thermostat has a switching difference (hysteresis) of approx. 2 K and switches back to the original state automatically after falling below the switch-off temperature by this value. The temperature controller can be used very flexibly and is used both in the heating, air-conditioning, ventilation technology, as well as in the plastic industry, in apparatus and oven construction as well as for temperature monitoring in laboratories and climate chambers. The device is approved according to DIN EN 14597 and has UL and EAC approval. The device is RoHS compliant and cadmium free.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)