• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Bang-bang Temperature controller 345 °C (max.) 10 A relay

1/3
Product type
Temperature controller
Thermostat type
Bang-bang
Max. temperature reading
345 °C
Outputs (thermostats)
10 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

60001133

Thermostat type

Bang-bang

Reading range

345 °C (max.)

Max. temperature reading

345 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Length

73 mm

Manufacturer part #

60001133

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756834 Jumo Bang-bang Temperature controller 345 °C (max.) 10 A relay

User & Safety Instructions

User & Safety Instructions 2756834 Jumo Bang-bang Temperature controller 345 °C (max.) 10 A relay

Description

Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the 1-pin mechanical body thermostat very robust and can also be used under harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 345 °C. The smooth round sensor made of stainless steel has a diameter of 6 mm with a probe length of approx. 73 mm. The remote control cable of the thermostat is made of copper and can be laid flexibly according to a bending radius of 5 mm. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. With the help of a Setpoint selector the desired shutdown temperature can be easily adjusted on a scale. The temperature controller has a high switching point accuracy of +/-1.5 % in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by screw terminals directly on the micro switch built-in, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 10 A. The thermostat has a switching difference (hysteresis) of approx. 3 to 4% of the scale range and switches back to the original state automatically after falling below the switch-off temperature by this value. The temperature controller can be used very flexibly and is used both in the heating, air-conditioning, ventilation technology as well as in the plastic industry, in apparatus and mechanical engineering as well as in oven construction and for temperature monitoring in laboratories and climate chambers. The device is approved in accordance with DIN EN 14597 and has EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)