• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Quantrol LC300 Bang-bang, PID Temperature controller L, J, T, K, E, N, S, R, Pt100, Pt1000, KTY -270 up to 2500 °C

Product type
Temperature controller
Thermostat type
Bang-bang, PID
Operating voltage
110 V AC
230 V AC
Max. temperature reading
2500 °C
Outputs (thermostats)
3 A relay
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumo Quan Trol LC300

  • Freely configurable analog input
  • Timer and ramp function as standard
  • This text is machine translated.

Technical specifications

Product type

Temperature controller

Type

Quantrol LC300

Thermostat type

Bang-bang, PID

Operating voltage

110 V AC

230 V AC

Reading range

-270 up to 2500 °C

Max. temperature reading

2500 °C

Min. temperature reading

-270 °C

Outputs (thermostats)

3 A relay

No. of relay outputs

1

Outputs

1 relay output

Dim

(L x W x H) 80 x 96 x 96 mm

Height

96 mm

Length

80 mm

Width

96 mm

Sensor type

L

J

T

K

E

N

S

R

Pt100

Pt1000

KTY

Show more
Manufacturer part #

598845

Recess depth

80 mm

Mounting type

Recess-mount

Digital inputs

1 binary input, 1 analog input

Assembly dimensions

96 mm x 96 mm

Interfaces

RS485

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1229527 Jumo Quantrol LC300 Bang-bang, PID Temperature controller L, J, T, K, E, N, S, R, Pt100, Pt1000, KTY -270 up to 2500 °C

Description

Features

  • Two/Three-point, constant controller
  • Sensor monitoring
  • Up to 5 outputs
  • Self-optimization (auto-tuning) for accurate PID control
  • Manual/automatic mode
  • Configurable limit value monitoring (alarms)
  • Setpoint switching
  • Levels/keyboard lock
  • RS485 interface (Modbus RTU)
  • Ramp and timer function
  • Firing curve for ceramic kiln
  • Controller insert can be plugged
  • Setup interface (USB Mini-B).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 349.99*

More interesting products

(*All information is plus legal VAT)