

Young CD 595 WW Series Rocker
Series switch
Series sensor
Switch product range
Cover
Alpine white
IP44
(W x H x D) 100 x 50 x 150 mm
1 pc(s)
1013
Duroplast
150 mm
50 mm
100 mm
350 g
White
Two-part rocker
TRUE
Switch/push button
Other
Duroplast
Plastic
Clamp mounting
FALSE
9016
FALSE
FALSE
Glossy
IP44
TRUE
FALSE
yes
User & Safety Instructions 2138143 Jung 1x Cover Series switch, Series sensor Alpine white CD595WW 1 pc(s)
€ 51.52€ 45.42*
The necessary accessories are required to use the article as described.