• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Series switch, Series sensor Black LS995SW 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions W x H 70 x 70
Type


Jung LS 995 SW Series Rocker

Switch type function

Series switch

Series sensor

Product type

Switch product range

Switch type component

Cover

Factory colour

Black

IP44

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

9005

Material

Duroplast

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

390 g

Black

Two-part rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

9005

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138164 Jung 1x Cover Series switch, Series sensor Black LS995SW 1 pc(s)

Description

Features

  • Rocker, for Series Rocker Switch No.: 505 U, series, Key Switch No.: 505 TU, double-exchange-rocker switch No.: 509 U, double-exchange-Key Switch No.: 509 TU, double pushbutton Art.-No.: 535 U and 539 U, multi-switch no.: 532-4 U and button BA 2-way pushbutton position No.: 2072.01 LED and the middle position No.: 2072.02 LED
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 48.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)