• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket White AS1520N 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JUNG AS 1520 N earthing contact socket-outlet 16 A 250 V, without mounting clamp white

  • Halogen-free
  • Earthing contact
  • This text is machine translated.

Technical specifications

Type


JUNG AS 1520 N earthing contact socket-outlet 16 A 250 V, without mounting clamp white

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP44

Content

1 pc(s)

Material

Duroplast

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

FALSE

FALSE

Push-in clamp

Other

FALSE

1

FALSE

FALSE

FALSE

Duroplast

FALSE

FALSE

FALSE

No special power supply

Plastic

Mounting with screw

1013

FALSE

Glossy

FALSE

FALSE

IP20

805 mm

805 mm

0

FALSE

FALSE

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138101 Jung 1x Insert PG socket White AS1520N 1 pc(s)

Description

Scope of delivery

  • User manual
  • Steckdose

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.52€ 42.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)