• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket White LS1520NWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jung LS 1520 NWW earthing contact socket or the claw

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Dimensions Wxh: 70 x 70
Type


Jung LS 1520 NWW earthing contact socket or the claw

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Weight

0.10

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

FALSE

FALSE

Push-in clamp

Other

FALSE

1

FALSE

FALSE

FALSE

Duroplast

FALSE

FALSE

FALSE

No special power supply

Plastic

Mounting with screw

9016

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

30 mm

0

FALSE

FALSE

2

0

FALSE

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138059 Jung 1x Insert PG socket White LS1520NWW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.02€ 43.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)