• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Multicolour 534U 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Young 534 U button 10 AX 250 V no 1-pin separate signaling contacts

  • Rocker
  • SPST-NO
  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Young 534 U button 10 AX 250 V no 1-pin separate signaling contacts

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

Switching capacity (light tubes)

10 AX

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138174 Jung 1x Insert Switch Multicolour 534U 1 pc(s)

Description

Features

  • Number of poles: 1
  • SPST-NO
  • Rocker
  • Single button

Scope of delivery

  • Young 534 U button 10 AX 250 V no 1-pin separate signaling contacts
  • User manual

Hints

Mounting with claw/screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.52€ 49.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)