• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Multicolour 539U 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Young 539 U double pushbutton 10 AX 250 V 2 CO

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 AX

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

0

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138272 Jung 1x Insert Switch Multicolour 539U 1 pc(s)

Description

Scope of delivery

  • Young 539 U double pushbutton 10 AX 250 V 2 CO
  • User manual
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.52€ 58.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)