• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Cover Series switch, Series sensor Creamy white LS995 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions W x H 70 x 70
Type


Jung LS 995 Series Rocker

Switch type function

Series switch

Series sensor

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

IP44

Content

1 pc(s)

Similar RAL

1013

Material

Duroplast

White

Two-part rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

1013

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138343 Jung 2x Cover Series switch, Series sensor Creamy white LS995 1 pc(s)

Description

Features

  • Rocker, for Series Rocker Switch No.: 505 U, series, Key Switch No.: 505 TU, double-exchange-rocker switch No.: 509 U, double-exchange-Key Switch No.: 509 TU, double pushbutton Art.-No.: 535 U and 539 U, multi-switch no.: 532-4 U and button BA 2-way pushbutton position No.: 2072.01 LED and the middle position No.: 2072.02 LED
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.02€ 43.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)