• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC KWM565DBT Double DIN monitor receiver Rearview camera connector, DAB+ tuner, Bluetooth handsfree set

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC KWM565DBT Moniceiver

  • Apple CarPlay and Android Auto for connecting compatible smartphones
  • USB mirroring for mirroring Android smartphones
  • Bluetooth module for handsfree (HFP 1.6) & audio (A2DP incl. AVRCP 1.5)

Technical specifications

Product type

Double DIN monitor receiver

Keypad illumination colour

White

Playback of

AVI

H.264

MKV

MPEG-1

MPEG-2

MPEG-4

AAC

FLAC

JPEG

MP3

WMA

Show more
Interfaces

USB

Audio 2.0 (3.5 mm jack)

USB port

Yes

Station memory

24

SD card slot

No

Car stereo features

Rearview camera connector

DAB+ tuner

Bluetooth handsfree set

Preamp outputs

3

Screen size diagonal (inches)

6.8 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17.3 cm

Factory colour

Black

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348015 JVC KWM565DBT Double DIN monitor receiver Rearview camera connector, DAB+ tuner, Bluetooth handsfree set

Description

Double DIN Digital Media Receiver with low installation depth
The KW-M565DBT offers extensive multimedia functions and is the ideal partner for iPhone and Android smartphones, since it is compatible with Apple CarPlay as well as Android Auto. With Apple CarPlay and Android Auto, selected applications of the smartphone can be displayed on the large touch screen monitor and operated comfortably. Thus JVCs KW-M565DBT becomes the perfect entertainment solution in the vehicle.

This text is machine translated.

Features

  • Automatic coupling ("Easy Pairing") with iPhone & Android
  • compatible with voice control of Android/iOS devices
  • Cable microphone included
  • Clear user interface with menu displays in 16 languages
  • Individual background graphics via JPEG file or from video
  • Blue key illumination
  • Low installation depth of only 75 mm.

Scope of delivery

  • Microphone

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)