
Kabeltronik 24204D800-1 Sensor lead Sensocord® 4 x 0.09 mm² Black Sold per metre
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.09 mm²
Cable features
UV-resistant
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Sensocord®-M/D-UL 4xAWG28/7,black, Miniature-Sensor cable, shielded
- Drag-chain compatible
- Flame-resistant according to IEC 60332, 1-2.
Technical specifications
- Insulation resistance: > 20MOhm x km at + 20° C
- Conductor resistance: 210 Ohm x km at + 20° C
- Operating voltage: 300V
- Testing voltage: 3000V
- Temperature range: static: -30°C to +80°C dynamic: -10°C to +80°C
- Bending radius: static: 7x O.D. dynamic: 10x O.D.
- Product type
Sensor lead
- Cable type
Sensocord®
- No. of leads
4 x
- Cross section (each core)
0.09 mm²
- Cross section
4 x 0.09 mm²
- Cable features
UV-resistant
Halogen-free
Shielded
Flame-retardant
Oil-resistant
- Outside Ø
2.50 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
300 V
- Test voltage
3000 V
- AWG max.
28
- Bend radius (no. of ODs for fixed installation)
7
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
24204D800-1
- Insulation material
Polyurethane
- Insulation
Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
- Core layout
7 x 0,127 mm
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
UL approved in accordance with style 20549/10954
- Max. length sold by the metre
100 m
- Type
24204D800
Documents & Downloads
Datasheet
Datasheet 323817 Kabeltronik 24204D800-1 Sensor lead Sensocord® 4 x 0.09 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 323817 Kabeltronik 24204D800-1 Sensor lead Sensocord® 4 x 0.09 mm² Black Sold per metre
Description
Conductor: tinned stranded copper wire · Structure of conductor: 7x0,127mm (AWG28) · Core insulation: PP (UL-Style 10954) · Color sequence: brown, blue, black, white · Twisting: cores in layers · Shield: bare copper spiral shield · Jacket: PUR, black sim. RAL 9005, UL-Style 20549
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































