• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 24208D800-100 Sensor lead Sensocord-M/D-UL 8 x 0.09 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
8 x
Cross section (each core)
0.09 mm²
Cable features
Shielded
Flame-retardant
UV-resistant
PUR coating
Durability
Oil-resistant
Cable type
Sensocord-M/D-UL
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 3.29)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Senso cord ® M/D-UL miniature sensor cable, shielded

  • Drag-chain compatible
  • Flame-resistant according to IEC 60332, 1-2.

Technical specifications

Product type

Sensor lead

Cable type

Sensocord-M/D-UL

No. of leads

8 x

Cross section (each core)

0.09 mm²

Cross section

8 x 0.09 mm²

Cable features

Shielded

Flame-retardant

UV-resistant

PUR coating

Durability

Oil-resistant

Outside Ø

3.5 mm

Factory colour

Black

Content

100 m

Nominal voltage (details)

300 V

Test voltage

3000 V

AWG max.

28

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

24208D800-100

Insulation material

PP

Insulation

Outer cover: PUR · Wire insulation: PP (UL -Style 10954)

Core layout

7 x 0,127 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

UL approved in accordance with style 20549/10954

Type

24208D800

Documents & Downloads

Datasheet

Datasheet 1304363 Kabeltronik 24208D800-100 Sensor lead Sensocord-M/D-UL 8 x 0.09 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304363 Kabeltronik 24208D800-100 Sensor lead Sensocord-M/D-UL 8 x 0.09 mm² Black 100 m

Description

Shielded, halogen-free miniature sensor cable with PUR-sheath. Mechanical durability and excellent resistance to oils, fats and UV radiation predestine this cable for industrial use and for use in the open air. The cable is UL approved in accordance with style 20549/10954 and flame-resistant according to IEC 60332, 1-2.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 331.60*

More interesting products

(*All information is plus legal VAT)