Image similar
Sensor lead
Sensocord-SlimLine T105
4 x
0.05 mm²
4 x 0.05 mm²
Unshielded
Heat-resistant
2.4 mm
Black
100 m
28
8
12
Yes
No
No
No
2430405T9-100
TPE-E
Sheath: PVC · Wire insulation: PVC
26 x 0.05 mm
-20 °C
+105 °C
-40 °C
+105 °C
2430405T9
Datasheet 1304583 Kabeltronik 2430405T9-100 Sensor lead Sensocord-SlimLine T105 4 x 0.05 mm² Black 100 m
User & Safety Instructions 1304583 Kabeltronik 2430405T9-100 Sensor lead Sensocord-SlimLine T105 4 x 0.05 mm² Black 100 m
€ 241.58*
The necessary accessories are required to use the article as described.