• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 24304D5T9 S Sensor lead Sensocord® 4 x 0.05 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.05 mm²
Cable features
Shielded
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.95)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor lead

Cable type

Sensocord®

No. of leads

4 x

Cross section (each core)

0.05 mm²

Cross section

4 x 0.05 mm²

Cable features

Shielded

Outside Ø

2.40 mm

Factory colour

Black

Content

100 m

AWG max.

28

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

24304D5T9 S

Insulation material

PVC

Insulation

Sheath: PVC · Wire insulation: PVC

Core layout

26 x 0.05 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Type

24304D5T9 S

Documents & Downloads

Datasheet

Datasheet 1304700 Kabeltronik 24304D5T9 S Sensor lead Sensocord® 4 x 0.05 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304700 Kabeltronik 24304D5T9 S Sensor lead Sensocord® 4 x 0.05 mm² Black 100 m

Description

The very thin cable is highly flexible and up to +105 °C temperature-resistant. Ideal application areas are all applications in the sensor technology for process automation. The small external diameter and the high flexibility to enable use of the line itself where it gets close and high temperatures prevail.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 321.59*

More interesting products

(*All information is plus legal VAT)