• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 245403409-1 Sensor lead Sensocord® 4 x 0.34 mm² Black Sold per metre

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Flame-retardant
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Sensor lead

Cable type

Sensocord®

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Flame-retardant

Outside Ø

5 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage (details)

900 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

245403409-1

Insulation material

PVC

Insulation

Wire insulation: PVC according to VDE 0207 Part 4

Core layout

42 x 0.1 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Type

245403409

Documents & Downloads

Datasheet

Datasheet 323827 Kabeltronik 245403409-1 Sensor lead Sensocord® 4 x 0.34 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 323827 Kabeltronik 245403409-1 Sensor lead Sensocord® 4 x 0.34 mm² Black Sold per metre

Description

Conductor: finest, bare stranded copper wire, acc. to DIN VDE 0295 · Structure of conductor: 42 x 0,10mm · Core insulation: PVC acc. to VDE 0207 part 4 · Color sequence: brown, blue, black, white · Twisting: cores in layers · Jacket: S-PVC acc. to VDE 0207 part 5, self-extinguishing and flame retardant acc. to IEC60332-1, black sim. RAL 9005

Hints

Adapted amongst others for Piercecon and Quickon quick connection technology by PHOENIXCONTACT.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.09*

More interesting products

(*All information is plus legal VAT)