• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 370102408-100 Winding wire Wire Wrap 1 x 0.21 mm² Red 100 m

Image similar
Product type
Winding wire
No. of leads
1 x
Cross section (each core)
0.21 mm²
Cable type
Wire Wrap
Outside Ø
1.01 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.72)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Winding wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.21 mm²

Insulation material

ETFE

Cable features

non-flammable

Heat-resistant

Cable type

Wire Wrap

Outside Ø

1.01 mm

Nominal voltage

600 V

AWG max.

24

Packaged

Yes

Halogen-free

No

Manufacturer part #

370102408-100

Factory colour

Red

Core layout

Copper

Material (details)

Conductor: Cu-wire, vz

Sold per metre

No

Cross section

1 x 0.21 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+150 °C

Min. temperature range (fixed installation)

-65 °C

Type

370102408

Documents & Downloads

Datasheet

Datasheet 1304539 Kabeltronik 370102408-100 Winding wire Wire Wrap 1 x 0.21 mm² Red 100 m

User & Safety Instructions

User & Safety Instructions 1304539 Kabeltronik 370102408-100 Winding wire Wire Wrap 1 x 0.21 mm² Red 100 m

Description

Use of aviation and space, the chemical industry as well as in the general wiring technology with high demands on the mechanical and thermal resistance. Suitable for wire wrap wiring systems.

This text is machine translated.

Hints

Wire-wrap ® refers to a special connection technology and is a registered trademark of Gardner Denver.
ETFE - 7 Y-tefzel (registered trademark of DuPont)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)