Image similar
Winding wire
1 x
100 m
0.13 mm²
ETFE
non-flammable
Heat-resistant
Wire Wrap
0.91 mm
600 V
26
Yes
No
370102601-100
Transparent
Copper
Conductor: Cu-wire, vz
No
1 x 0.13 mm²
+120 °C
-25 °C
+150 °C
-65 °C
370102601
Datasheet 1304537 Kabeltronik 370102601-100 Winding wire Wire Wrap 1 x 0.13 mm² Transparent 100 m
User & Safety Instructions 1304537 Kabeltronik 370102601-100 Winding wire Wire Wrap 1 x 0.13 mm² Transparent 100 m
€ 72.59*
The necessary accessories are required to use the article as described.