• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 370102603-1 Winding wire 1 x 0.13 mm² Green Sold per metre

Image similar
Product type
Winding wire
No. of leads
1 x
Cross section (each core)
0.13 mm²
Outside Ø
0.91 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 600V
  • Testing voltage: 3000V
  • Temperature range: -65°C to +150°C
Product type

Winding wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.13 mm²

Insulation material

Ethylene tetrafluoroethylene (ETFE)

Cable features

Rigid

Outside Ø

0.91 mm

Nominal voltage

300 V

AWG max.

26

Packaged

No

Halogen-free

No

Manufacturer part #

370102603-1

Factory colour

Green

Core layout

Copper

Material (details)

Conductor: Cu-wire, vz

Max. length sold by the metre

100 m

Sold per metre

Yes

Cross section

1 x 0.13 mm²

RoHS-compliant
Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

370102603

Documents & Downloads

Datasheet

Datasheet 486690 Kabeltronik 370102603-1 Winding wire 1 x 0.13 mm² Green Sold per metre

Description

Conductor: tinned solid copper wire · Insulation: ETFE-7Y-Tefzel®

Hints

Wire-wrap ® refers to a special connection technology and is a registered trademark of Gardner Denver.
ETFE - 7 Y-tefzel (registered trademark of DuPont)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.