
Image similar
Control lead
3 x
250 m
0.05 mm²
Shielded
Extremely flexible
LifYDY
2.8 mm
Yes
8
12
No
340300500-250
Black
PVC
26 x 0.05 mm
Conductor: Extra-fine stranded copper wire, bare
No
100 V
No
3 x 0.05 mm²
No
+70 °C
-5 °C
+70 °C
-20 °C
340300500
Datasheet 1304627 Kabeltronik LifYDY Control lead 3 x 0.05 mm² Black 340300500-250 250 m
User & Safety Instructions 1304627 Kabeltronik LifYDY Control lead 3 x 0.05 mm² Black 340300500-250 250 m
€ 315.59*
The necessary accessories are required to use the article as described.