• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LifYDY Control lead 3 x 0.10 mm² Black 340301000-1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.10 mm²
Cable type
LifYDY
Outside Ø
3.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

338 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 300V
  • Testing voltage: 900V
  • Insulation resistance: min. 200MOhm x km at + 20° C
  • Conductor resistance: 200 Ohm/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
Product type

Control lead

No. of leads

3 x

Content

Sold per metre

Cross section (each core)

0.10 mm²

Cable features

Shielded

highly flexible

Cable type

LifYDY

Outside Ø

3.70 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

340301000-1

Factory colour

Black

Insulation material

PVC

Core layout

51 x 0.05 mm

Material (details)

Conductor: Extra-fine stranded copper wire, bare

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

300 V

Number-coded

No

Cross section

3 x 0.10 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

+20 °C

Type

340301000

Documents & Downloads

Datasheet

Datasheet 323777 Kabeltronik LifYDY Control lead 3 x 0.10 mm² Black 340301000-1 Sold per metre

User & Safety Instructions

User & Safety Instructions 323777 Kabeltronik LifYDY Control lead 3 x 0.10 mm² Black 340301000-1 Sold per metre

Description

Conductor: finest, bare stranded copper wire · Structure of conductor: 51 x 0,05mm · Core insulation: PVC acc. to VDE 0207 · Color sequence: DIN 47100 · Twisting: cores in layers · Shield: bare copper spiral shield · Jacket: S-PVC acc. to VDE 0207, black sim. RAL 9005

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.09*

More interesting products

(*All information is plus legal VAT)