
Image similar
Control lead
3 x
Sold per metre
0.50 mm²
Oil-resistant
UV-resistant
LiYY
20
4.90 mm
No
15
15
No
95032009
Black
PVC
Special-PVC
7 x 32 mm
500 m
Yes
300 V
No
3 x 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
95032009
Datasheet 486578 Kabeltronik LiYY Control lead 3 x 0.50 mm² Black 95032009 Sold per metre
The necessary accessories are required to use the article as described.