
Image similar
Control lead
8 x
100 m
0.56 mm²
Unshielded
Flame-retardant
PVC coating
UL-LiYY
20
6.8 mm
Yes
10
15
No
095082009
Black
PVC
Special-PVC
7 x 32 mm
No
300 V
No
8 x 0.56 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
095082009
Datasheet 1304527 Kabeltronik UL-LiYY Control lead 8 x 0.56 mm² Black 095082009 100 m
User & Safety Instructions 1304527 Kabeltronik UL-LiYY Control lead 8 x 0.56 mm² Black 095082009 100 m
The necessary accessories are required to use the article as described.