Tastor consumption with daily program and random function
Very easy to set
Large display with a clock
Very easy to use
Operating area 50 x 50 mm, can
Built into other frame
Technical specifications
Switch performance: 1250 W
Power consumption: 1 W
Switching time: 2.5 minutes
Shutter delay: at least 0.5 seconds.
Power reserve: 0.5 minutes
Product type
Shutter timer
Function Shutter control
Daily program
Random generator
Operating voltage
230 V AC
Mounting type
Flush mount
Width
80 mm
Height
80 mm
Depth
60 mm
Dim
(W x H x D) 80 x 80 x 60 mm
Hub
Not required
n.rel.
Switching capacity
1250 W
Operating voltage
230 V AC
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 646397 Kaiser Nienhaus 320000 Tastor Konsum Shutter timer
Description
Roller shutter timer has 3 operating modes for selection. Automatic mode opens and closes the roller blind according to their preset time. During manual controlling, you determine the opening or closing of roller shutter at a press of button The radom function delays the programed switching time by 1 - 31 minutes to simulate a presence. The operating areas (50 x 50mm) are to be integrated using adapter coverage simply to other switching programs.
Features
Daytime program
Random generator
Scope of delivery
Roller shutter timer
User manual.
Description
Roller shutter timer has 3 operating modes for selection. Automatic mode opens and closes the roller blind according to their preset time. During manual controlling, you determine the opening or closing of roller shutter at a press of button The radom function delays the programed switching time by 1 - 31 minutes to simulate a presence. The operating areas (50 x 50mm) are to be integrated using adapter coverage simply to other switching programs.