User & Safety Instructions 355650 Kaiser Nienhaus 333000 333000 Multiple control unit
Description
Microprocessor-controlled multiple control device with an operating voltage of 24 V, but a control voltage of 230 V in top-hat rail version. A motor is connected, the device can be connected to a single operating, as well as a central/group command. The relay offers the possibility of the engine running time from 3 to 240 seconds to program and a blind/counter-command can be programd.
This text is machine translated.
Features
For a motor
Microprocessor-controlled
UP-design
Control voltage 24 V.
Scope of delivery
Multiple controller
User manual.
Description
Microprocessor-controlled multiple control device with an operating voltage of 24 V, but a control voltage of 230 V in top-hat rail version. A motor is connected, the device can be connected to a single operating, as well as a central/group command. The relay offers the possibility of the engine running time from 3 to 240 seconds to program and a blind/counter-command can be programd.