User & Safety Instructions 646641 Kaiser Nienhaus 336400 Limit switch
Description
The exceeding of the adjusted sensitivity is immediately displayed by the LED. At the same time the relay contact is activated. Depending on the setting, the relay remains active only for either 2 seconds or it will be permanently switched during the rainy period. The fixed delay time of 30s also provides at shortfalls in the short circuit threshold a continuous stable operation condition.
Features
Adjustable sensitivity and power on characteristics.
Scope of delivery
Limit monitor
Rain sensor with heating
Installation materials
User manual.
Description
The exceeding of the adjusted sensitivity is immediately displayed by the LED. At the same time the relay contact is activated. Depending on the setting, the relay remains active only for either 2 seconds or it will be permanently switched during the rainy period. The fixed delay time of 30s also provides at shortfalls in the short circuit threshold a continuous stable operation condition.
Features
Adjustable sensitivity and power on characteristics.